Ohaus STP-103 Handheld Label Printer, UK

Subtotal (1 unit)*

€542.67

(exc. VAT)

€667.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€542.67

*price indicative

RS Stock No.:
192-456
Mfr. Part No.:
80251994
Manufacturer:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Product Type

Label Printer

Model Number

STP-103

Application

Industrial

Handheld

Yes

Plug Type

UK

Computer Connectivity

No

Standards/Approvals

FCC Class B, UL, TUV-GS, PSE, VCCI Class B, CE marking, ISO 9001:2000, C-UL

Weight

1lb

Depth

7.5in

COO (Country of Origin):
KR
The Ohaus Europe GmbH Model CBM-910 Palm-Sized Impact Printer is a lightweight, ultra-compact printer designed for a wide range of applications and can be desk-top or wall mounted. The Ohaus Europe GmbH Model STP-103 Thermal Printer is a small footprint, user-friendly, and reliable thermal printer known for its speed, quality, and quiet operation.

Compact and lightweight

Easy paper loading

Paper near end detection

Included AC power adapter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy