Dymo S0784470 Handheld Label Printer, 12 mm Max Label Width
- RS Stock No.:
- 272-2767
- Distrelec Article No.:
- 180-14-250
- Mfr. Part No.:
- S0784470
- Manufacturer:
- Dymo
Subtotal (1 unit)*
€103.88
(exc. VAT)
€127.77
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.88 |
*price indicative
- RS Stock No.:
- 272-2767
- Distrelec Article No.:
- 180-14-250
- Mfr. Part No.:
- S0784470
- Manufacturer:
- Dymo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Battery Type | 6 AA, Adapter Power Cable | |
| Product Type | Label Printer | |
| Model Number | S0784470 | |
| Application | Office, Home | |
| Maximum Label Width | 12mm | |
| Lines of Printing | 2 | |
| Handheld | Yes | |
| Keyboard | Yes | |
| Colour | Black | |
| Wireless Connectivity | No | |
| Keyboard Layout | QWERTZ | |
| Cutter | Manual | |
| Heat Shrink Tube | No | |
| Patch - Panels | No | |
| Print Resolution | 180 dpi | |
| Barcode | No | |
| Computer Connectivity | No | |
| Width | 165mm | |
| Standards/Approvals | ISO 9001 ISO 14001 REACH RoHS WEEE | |
| Weight | 435g | |
| Depth | 64mm | |
| Height | 155mm | |
| Print Speed | 12mm/s | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Battery Type 6 AA, Adapter Power Cable | ||
Product Type Label Printer | ||
Model Number S0784470 | ||
Application Office, Home | ||
Maximum Label Width 12mm | ||
Lines of Printing 2 | ||
Handheld Yes | ||
Keyboard Yes | ||
Colour Black | ||
Wireless Connectivity No | ||
Keyboard Layout QWERTZ | ||
Cutter Manual | ||
Heat Shrink Tube No | ||
Patch - Panels No | ||
Print Resolution 180 dpi | ||
Barcode No | ||
Computer Connectivity No | ||
Width 165mm | ||
Standards/Approvals ISO 9001 ISO 14001 REACH RoHS WEEE | ||
Weight 435g | ||
Depth 64mm | ||
Height 155mm | ||
Print Speed 12mm/s | ||
- COO (Country of Origin):
- CN
The Dymo LabelManager 210D is a all purpose label maker with a large screen, quick-access buttons and simple navigation. Choose from eight font sizes, seven text styles and eight boxes plus underline to create custom labels suited for almost any office labelling job.
Versatile
Easy to use
Related links
- Dymo 2174611 Handheld Label Printer, 12 mm Max Label Width
- Dymo S0784430 Handheld Label Printer, 12 mm Max Label Width
- Dymo S0784440 Handheld Label Printer, 12 mm Max Label Width
- Dymo 2172855 Handheld Label Printer, 12 mm Max Label Width
- Dymo S0968920 Handheld Label Printer Type C - EU
- Dymo 2181011 Handheld Label Printer, 12 mm Max Label Width
- Dymo 2174593 Handheld Label Printer, 12 mm Max Label Width
- Dymo S0784460 Handheld Label Printer, 12 mm Max Label Width
