Brother PTE110VPC1 Handheld Label Printer, 12mm Max Label Width, Euro Plug
- RS Stock No.:
- 288-3566
- Distrelec Article No.:
- 301-04-365
- Mfr. Part No.:
- PTE110VPC1
- Manufacturer:
- Brother
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-3566
- Distrelec Article No.:
- 301-04-365
- Mfr. Part No.:
- PTE110VPC1
- Manufacturer:
- Brother
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Model | PTE110VPC1 | |
| Application | Marking Systems | |
| Maximum Label Width | 12mm | |
| Lines of Printing | 2 | |
| Handheld | Yes | |
| Plug Type | Type C - European Plug | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Model PTE110VPC1 | ||
Application Marking Systems | ||
Maximum Label Width 12mm | ||
Lines of Printing 2 | ||
Handheld Yes | ||
Plug Type Type C - European Plug | ||
- COO (Country of Origin):
- PH
The professional label printer designed for electricians and other professional trades. It creates durable, laminated labels for cables, faceplates, consumer units, and other electrical and Datacom installations. With fast printing speeds and a range of features, it is an invaluable tool for ensuring compliance with identification requirements.
Prints labels in various color combinations and widths
Graphic display for easy label preview
Cable wrap, face plate, and sequential numbering functions
200 built-in symbols for efficient labelling
Laminated labels designed to last
Fast print speed of 20mm/second
Maximum label length of 300mm
180dpi for crisp, legible text
Automatic sequential numbering for fast printing
Graphic display for easy label preview
Cable wrap, face plate, and sequential numbering functions
200 built-in symbols for efficient labelling
Laminated labels designed to last
Fast print speed of 20mm/second
Maximum label length of 300mm
180dpi for crisp, legible text
Automatic sequential numbering for fast printing
Related links
- Brother PTD210C1 Label Printer Euro Plug
- Dymo LabelManager 160 Handheld Label Printer UK Plug
- Dymo LabelManager PnP Label Printer, 12mm Max Label Width
- Dymo LabelWriter 4XL Handheld Label Printer Euro Plug
- Dymo LabelManager 500TS Handheld Label Printer Euro Plug
- Dymo LabelManager 420P Handheld Label Printer Euro Plug
- Dymo LabelWriter 450 Duo Label Printer Euro Plug
- Brother PT-H110 Handheld Label Printer, 12 mm Max Label Width