Dymo LabelManager 500TS Handheld Label Printer, 24mm Max Label Width, Euro Plug

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
754-5033
Mfr. Part No.:
S0946410
Manufacturer:
Dymo
Find similar products by selecting one or more attributes.
Select all

Brand

Dymo

Model

LabelManager 500TS

Application

Office

Maximum Label Width

24mm

Handheld

Yes

Keyboard

Yes

Plug Type

Type C - European Plug

Keyboard Layout

QWERTY (UK)

Resolution

300dpi

Connection Port

USB

Width

123mm

Weight

1.7kg

Height

312mm

COO (Country of Origin):
CH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy