Brother QL1110NWBUA1 Label Printer, 101.6 mm Max Label Width, AC
- RS Stock No.:
- 288-3596
- Distrelec Article No.:
- 301-43-922
- Mfr. Part No.:
- QL1110NWBUA1
- Manufacturer:
- Brother
Subtotal (1 unit)*
€383.27
(exc. VAT)
€471.42
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €383.27 |
*price indicative
- RS Stock No.:
- 288-3596
- Distrelec Article No.:
- 301-43-922
- Mfr. Part No.:
- QL1110NWBUA1
- Manufacturer:
- Brother
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Product Type | Label Printer | |
| Model Number | QL1110NWBUA1 | |
| Maximum Label Width | 101.6mm | |
| Plug Type | AC | |
| Wireless Connectivity | Airprint, Bluetooth, IEEE802.11b/g/n | |
| Print Resolution | 300 x 300 dpi | |
| Barcode | Yes | |
| Computer Connectivity | Yes | |
| Connection Port | Wireless LAN, Wired LAN, USB | |
| Standards/Approvals | RoHS | |
| Height | 222mm | |
| Weight | 1.73kg | |
| Width | 170mm | |
| Depth | 151mm | |
| Print Speed | 110mm/s | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Product Type Label Printer | ||
Model Number QL1110NWBUA1 | ||
Maximum Label Width 101.6mm | ||
Plug Type AC | ||
Wireless Connectivity Airprint, Bluetooth, IEEE802.11b/g/n | ||
Print Resolution 300 x 300 dpi | ||
Barcode Yes | ||
Computer Connectivity Yes | ||
Connection Port Wireless LAN, Wired LAN, USB | ||
Standards/Approvals RoHS | ||
Height 222mm | ||
Weight 1.73kg | ||
Width 170mm | ||
Depth 151mm | ||
Print Speed 110mm/s | ||
- COO (Country of Origin):
- CN
The wide format label printer offers a true 4 inch print width, making it perfect for a variety of labelling needs. With a range of connectivity options including USB, Wi-Fi, Bluetooth, and more, this printer is versatile and easy to use.
Wide range of connectivity options including USB, Wi-Fi, Bluetooth
Crop print function automatically extracts labels from A4 sheets
Easy to use with P-touch Editor Lite and other software options
High print resolution of 300 x 300dpi for clear, professional labels
Related links
- Brother QL-1100 Label Printer, 101.6 mm Max Label Width
- Brady S3700-AZERTY Label Printer EU
- Brady S3700-QWERTY-EU Label Printer EU
- Brother TD4420TNF2 Label Printer AC Adapter
- Brady I4311-EMEA-APAC Handheld Printer AC Adapter
- Brother PT-P950NW Handheld Label Printer, 32 mm Max Label Width
- Brother QL1110NWBC Label Printer, 103.6 mm Max Label Width
- Brother PT-H110 Handheld Label Printer, 12 mm Max Label Width
