Brady I4311-EMEA-APAC Handheld Printer, 107.95 mm Max Label Width, AC Adapter

Image representative of range

Subtotal (1 unit)*

€1,729.82

(exc. VAT)

€2,127.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,729.82

*price indicative

RS Stock No.:
920-045
Mfr. Part No.:
I4311-EMEA-BWS
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Battery Type

Lithium-ion

Product Type

Printer

Model Number

I4311-EMEA-APAC

Application

Printer

Maximum Label Width

107.95mm

Handheld

Yes

Lines of Printing

Multi

Keyboard

No

Colour

Monocolour

Wireless Connectivity

Bluetooth, WiFi

Plug Type

AC Adapter

Keyboard Layout

Touchscreen

Barcode

Yes

Computer Connectivity

Bluetooth, Ethernet, USB, WiFi

Patch - Panels

Yes

Cutter

Automatic

Print Resolution

300 dpi

Heat Shrink Tube

Yes

Connection Port

Ethernet, USB A, USB C

Standards/Approvals

CE

Depth

330.2mm

Weight

5.85kg

Width

228.6mm

Height

241.3mm

Print Speed

101.6mm/s

RoHS Status: Exempt

COO (Country of Origin):
US
The Brady industrial label printer with portability delivers cutting-edge functionality for efficient labelling, combining robust design with user-friendly features to enhance productivity in dynamic work environments.

Durable design withstands general industrial wear and tear

Up to 102 mm wide labels enhance labelling possibilities

Big 7 inch touchscreen ensures fast navigation with clear instructions

Swappable battery allows continuous operation with Rapid charging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy