Seiko Instruments RP-F10-K27J1-2 10819 Printer Autocutter RP-F10
- RS Stock No.:
- 288-3643
- Distrelec Article No.:
- 301-73-677
- Mfr. Part No.:
- RP-F10-K27J1-2 10819
- Manufacturer:
- Seiko Instruments
Subtotal (1 unit)*
€226.39
(exc. VAT)
€278.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €226.39 |
*price indicative
- RS Stock No.:
- 288-3643
- Distrelec Article No.:
- 301-73-677
- Mfr. Part No.:
- RP-F10-K27J1-2 10819
- Manufacturer:
- Seiko Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seiko Instruments | |
| Product Type | Printer Autocutter | |
| Printer Type | Receipt Printer | |
| Model Number | RP-F10-K27J1-2 10819 | |
| Keyboard | No | |
| Height | 127mm | |
| Series | RP-F10 | |
| Width | 127mm | |
| Standards/Approvals | RoHS Under Review, REACH | |
| Depth | 127mm | |
| Select all | ||
|---|---|---|
Brand Seiko Instruments | ||
Product Type Printer Autocutter | ||
Printer Type Receipt Printer | ||
Model Number RP-F10-K27J1-2 10819 | ||
Keyboard No | ||
Height 127mm | ||
Series RP-F10 | ||
Width 127mm | ||
Standards/Approvals RoHS Under Review, REACH | ||
Depth 127mm | ||
- COO (Country of Origin):
- MY
The high-quality thermal printer designed for various applications. With the added RCM mark for regulatory compliance, this printer is reliable and efficient for use in Australia. The product label has been updated to meet the necessary standards, ensuring a seamless printing experience.
High-quality thermal printing technology ensures crisp and clear printouts
Added RCM mark for regulatory compliance in Australia
Compact and user-friendly design for easy integration
No other changes apart from the product label update
Running change implemented from March 2021 onwards
Related links
- Seiko Instruments SLP620-EU Label Printer Type C
- HellermannTyton Printer Autocutter for use with S4000 Cutter Printers
- Seiko Instruments White Adhesive Name Badge Label Sheet, Pack of 300 Per Pack
- Seiko Instruments White Label Roll 130 Per Pack Qty, 89 mm
- Seiko Instruments White Label Roll 130 Per Roll Qty, 89 mm
- Seiko Instruments White Label Roll 900 Per Pack Qty, 101 mm
- Seiko Instruments White Label Roll 320 Per Pack Qty, 70 mm
- Seiko Instruments White Label Roll 250 Per Pack Qty, 89 mm
