Seiko Instruments White Label Roll, 46 mm Width, 150 Per Roll Qty, 78 mm
- RS Stock No.:
- 283-5964
- Distrelec Article No.:
- 125-12-090
- Mfr. Part No.:
- SLP-VTL
- Manufacturer:
- Seiko Instruments
Subtotal (1 unit)*
€15.91
(exc. VAT)
€19.57
(inc. VAT)
Last RS stock
- Final 195 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €15.91 |
*price indicative
- RS Stock No.:
- 283-5964
- Distrelec Article No.:
- 125-12-090
- Mfr. Part No.:
- SLP-VTL
- Manufacturer:
- Seiko Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seiko Instruments | |
| Product Type | Label Roll | |
| Label Width | 46mm | |
| Label Quantity | 150Per Roll | |
| Label Length | 78mm | |
| Background Colour | White | |
| Material | Paper | |
| Compatible Printers | SLP200 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Seiko Instruments | ||
Product Type Label Roll | ||
Label Width 46mm | ||
Label Quantity 150Per Roll | ||
Label Length 78mm | ||
Background Colour White | ||
Material Paper | ||
Compatible Printers SLP200 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The VHS Video Labels designed to meet a wide range of technical specifications. With its high-quality components and reliable performance, this product is a top choice for professionals in the field.
High-quality components ensure durability and long-lasting performance.
Compact design makes it easy to install in various settings.
Flexible functionality allows for customization based on specific needs.
Advanced technology provides accurate and precise results.
Energy-efficient operation helps reduce overall power consumption.
Related links
- Seiko Instruments White Label Roll 220 Per Roll Qty, 101 mm
- Seiko Instruments White Label Roll 130 Per Roll Qty, 89 mm
- Seiko Instruments White Label Roll 300 Per Roll Qty, 38 mm
- Seiko Instruments White Label Roll 260 Per Roll Qty, 89 mm
- Seiko Instruments White Label Roll 1700 Per Roll Qty, 51 mm
- Seiko Instruments White Label Roll 220 Per Roll Qty, 51 mm
- Seiko Instruments White Label Roll 260 Per Roll Qty, 89 mm
- Seiko Instruments White Label Roll 1000 Per Pack Qty, 67 mm
