Brother PT-P750W Label Printer, 24 mm Max Label Width, UK
- RS Stock No.:
- 840-6308
- Mfr. Part No.:
- PTP750W
- Manufacturer:
- Brother
Subtotal (1 unit)*
€214.12
(exc. VAT)
€263.37
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €214.12 |
*price indicative
- RS Stock No.:
- 840-6308
- Mfr. Part No.:
- PTP750W
- Manufacturer:
- Brother
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Product Type | Label Printer | |
| Battery Type | Rechargeable Lithium-ion | |
| Model Number | PT-P750W | |
| Application | Office | |
| Maximum Label Width | 24mm | |
| Handheld | No | |
| Lines of Printing | Variable | |
| Keyboard | Yes | |
| Colour | Black | |
| Plug Type | UK | |
| Keyboard Layout | QWERTY | |
| Cutter | Automatic | |
| Barcode | Yes | |
| Computer Connectivity | Yes | |
| Print Resolution | 180 x 360 dpi | |
| Connection Port | USB | |
| Standards/Approvals | No | |
| Width | 78mm | |
| Depth | 152mm | |
| Height | 143mm | |
| Weight | 820g | |
| Print Speed | 30mm/s | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Product Type Label Printer | ||
Battery Type Rechargeable Lithium-ion | ||
Model Number PT-P750W | ||
Application Office | ||
Maximum Label Width 24mm | ||
Handheld No | ||
Lines of Printing Variable | ||
Keyboard Yes | ||
Colour Black | ||
Plug Type UK | ||
Keyboard Layout QWERTY | ||
Cutter Automatic | ||
Barcode Yes | ||
Computer Connectivity Yes | ||
Print Resolution 180 x 360 dpi | ||
Connection Port USB | ||
Standards/Approvals No | ||
Width 78mm | ||
Depth 152mm | ||
Height 143mm | ||
Weight 820g | ||
Print Speed 30mm/s | ||
- COO (Country of Origin):
- CN
PT-P750W Compact Labelling Machine
The PT-P750W is a powerful, yet easy-to-use label maker with plenty of wireless and wired connectivity options. It is easy for multiple users, even on different computers and mobile devices, to create and print virtually any durable, colorful, professional label they can imagine.
The PT-750W is particularly well-suited to multi-label creation jobs thanks to its fast print speeds, repeat printing capability, and automatic half or full tape cutter.
The versatile PT-750W gives you several powering options as well. Use the included AC cable or 6 AA batteries (NOT SUPLIED) RS 617-0773 to power the unit for use at a desk
Prints labels up to 24mm in width
Built-in Wi-Fi
Connect through your PC or via your NFC-enabled device
Up to 30mm per second print speed
Automatic tape cutter with half cut for easy-to-peel labels
Add a logo, symbol or frame to your labels
Supplied with
1 x 24mm (4m) Black on White laminated "TZe" starter tape
A/C adapter (EU Plug)
USB cable
User guide
Warranty card
A/C adapter (EU Plug)
USB cable
User guide
Warranty card
Related links
- Brother Label Printer UK
- Brother PT-P700 Label Printer, 24 mm Max Label Width
- Brother PT-E550WVP Handheld Label Printer, 24 mm Max Label Width
- Brother PT‑E720BT Handheld Label Printer USB
- Brother PT-E560BTVP Handheld Label Printer USB
- Brother PT-H500 Handheld Label Printer Type G - British 3-Pin
- Brother PT-P700 Label Printer Type G - British 3-Pin
- Brother PTD610BTVP Label Printer, 24 mm Max Label Width
