Phoenix Contact White Label Roll, 20 mm Width, 10000 Per Roll Qty, 8 mm
- RS Stock No.:
- 497-951
- Mfr. Part No.:
- 1645500
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€531.70
(exc. VAT)
€653.99
(inc. VAT)
- Ready to ship from 22 January 2027
Units | Per unit |
|---|---|
| 1 + | €531.70 |
*price indicative
- RS Stock No.:
- 497-951
- Mfr. Part No.:
- 1645500
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 20mm | |
| Label Quantity | 10000Per Roll | |
| Label Length | 8mm | |
| Background Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | IEC 60068-2-78:2012-10, DIN 50018:2013-05, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 2409:2013, ISO 4892-2:2013-03, ISO 175:2010, DIN EN ISO 1518-1:2019-10, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-01):2020-03, ANSI/UL 969-2018:03 | |
| Compatible Printers | THERMOMARK ROLL 2.0, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK ROLLMASTER 300/600, THERMOMARK E.300 (D)/600 (D) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 20mm | ||
Label Quantity 10000Per Roll | ||
Label Length 8mm | ||
Background Colour White | ||
Material Polyamide | ||
Standards/Approvals IEC 60068-2-78:2012-10, DIN 50018:2013-05, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 2409:2013, ISO 4892-2:2013-03, ISO 175:2010, DIN EN ISO 1518-1:2019-10, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-01):2020-03, ANSI/UL 969-2018:03 | ||
Compatible Printers THERMOMARK ROLL 2.0, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK ROLLMASTER 300/600, THERMOMARK E.300 (D)/600 (D) | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact White Label Roll 500 Per Roll Qty, 8 mm
- Phoenix Contact White Label Roll 500 Per Roll Qty, 7 mm
- Phoenix Contact White Label Roll 4000 Per Roll Qty, 7 mm
- HellermannTyton Yellow Label Roll 10000 Per Pack Qty, 8 mm
- Phoenix Contact White Label Roll 1 Per Roll Qty, 8 mm
- Phoenix Contact Red Label Roll 500 Per Roll Qty, 8 mm
- Phoenix Contact Yellow Label Roll 2500 Per Roll Qty, 8 mm
- Phoenix Contact White Label 500 Per Roll Qty, 7 mm
