Phoenix Contact White Label Roll, 27 mm Width, 1 Per Roll Qty, 8 mm
- RS Stock No.:
- 520-019
- Mfr. Part No.:
- 1097010
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€307.10
(exc. VAT)
€377.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €307.10 |
*price indicative
- RS Stock No.:
- 520-019
- Mfr. Part No.:
- 1097010
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 27mm | |
| Label Quantity | 1Per Roll | |
| Background Colour | White | |
| Label Length | 8mm | |
| Material | Polyester | |
| Compatible Printers | THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK X1.2 | |
| Standards/Approvals | DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1), ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-01):2020-03 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 27mm | ||
Label Quantity 1Per Roll | ||
Background Colour White | ||
Label Length 8mm | ||
Material Polyester | ||
Compatible Printers THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK X1.2 | ||
Standards/Approvals DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1), ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-01):2020-03 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Label is an innovative and versatile device marking solution designed to streamline the identification process for various equipment in control cabinet manufacturing and system integration. Crafted from transparent polyester, this high-quality labelling solution provides exceptional durability and meets stringent environmental standards. Its adhesive mounting type ensures easy application, while the compatibility with thermal transfer printing ensures crisp and clear markings.
Passed rigorous UV resistance testing for longevity in various environments
Offers precise wipe resistance ensuring markings remain intact over time
Designed for use with various thermal transfer printers promoting flexibility
Related links
- Phoenix Contact White Label Roll 1 Per Roll Qty, 8 mm
- Phoenix Contact White Label Roll 1 Per Roll Qty, 12.5 mm
- Phoenix Contact White Label Roll 500 Per Roll Qty, 12.5 mm
- HellermannTyton Silver Silver Print Label Roll 1000 Per Pack Qty, 8 mm
- HellermannTyton Silver Label Roll 1000 Per Pack Qty, 8 mm
- Phoenix Contact White Label Roll 10000 Per Roll Qty, 8 mm
- Phoenix Contact White Label Roll 500 Per Roll Qty, 8 mm
- Brady White Label Roll 2500 Per Roll Qty
