Phoenix Contact White Red Print Label Roll, 39 mm Width, 500 Per Roll Qty

Subtotal (1 unit)*

€265.72

(exc. VAT)

€326.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€265.72

*price indicative

RS Stock No.:
498-193
Mfr. Part No.:
1032780
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label Roll

Label Width

39mm

Label Quantity

500Per Roll

Background Colour

White

Print Colour

Red

Material

PVC

Standards/Approvals

DIN EN ISO 1518-1:2019-10, DIN EN 61010-1 (VDE 0411-01):2020-03, IEC 60068-2-2:2007-07, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 4892-2:2021-11, EU RoHS, DIN EN ISO 2409:2013, DIN VDE 0108-100, DIN 50018:2013-05, EU REACH, DIN EN 60068-2-11:2000-02

Compatible Printers

THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK E.300 (D)/600 (D)

COO (Country of Origin):
DE
The Phoenix Contact Exceptional warning label is designed specifically for circuit marking on emergency lighting, ensuring compliance with stringent safety standards. Made from soft PVC, this pre-printed adhesive label combines flexibility with durability, easily conforming to uneven surfaces. With a striking white and red design, it enhances visibility and clarity for critical applications. Tested for resilience under harsh conditions, this label stands up to solvents and extreme temperatures, making it ideal for industrial use. The convenience of 500 individual labels per roll allows for extensive marking needs, all contained within a compact and practical packing unit.

Adhesive design ensures easy and secure application on various surfaces

Recognised for high quality with prints that withstand industrial environments

Features a robust testing history, ensuring reliability in demanding conditions

Environmentally compliant, addressing EU RoHS and REACH requirements

Lightweight construction aids in efficient handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy