Brady White Red Print Label, 46.02 mm Width, 250 Per Roll Qty
- RS Stock No.:
- 792-222
- Mfr. Part No.:
- M7-226-595-RD
- Manufacturer:
- Brady
Subtotal (1 reel of 250 units)*
€94.30
(exc. VAT)
€115.99
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €94.30 | €0.377 |
*price indicative
- RS Stock No.:
- 792-222
- Mfr. Part No.:
- M7-226-595-RD
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 46.02mm | |
| Label Quantity | 250Per Roll | |
| Background Colour | White | |
| Print Colour | Red | |
| Material | PVC | |
| Standards/Approvals | RoHS Compliant | |
| Compatible Printers | BMP71 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 46.02mm | ||
Label Quantity 250Per Roll | ||
Background Colour White | ||
Print Colour Red | ||
Material PVC | ||
Standards/Approvals RoHS Compliant | ||
Compatible Printers BMP71 | ||
- COO (Country of Origin):
- BE
The Brady Marking film is a high gloss, Durable vinyl designed for indoor and outdoor applications. Its flexible, pressure-sensitive adhesive ensures a strong bond, making it Ideal for various labelling needs.
Adheres well to multiple surfaces, including steel and glass
Serves a wide range of applications, from safety signs to pipe markers
Maintains performance in temperatures from -40°F to 180°F
Chemical resistance tested on numerous agents, ensuring reliability
RoHS compliant, adhering to environmental regulations
Related links
- Brady White Brown Print Label 250 Per Roll Qty
- Brady White Green Print Label 250 Per Roll Qty
- Brady White White Print Label 250 Per Roll Qty
- Brady White Blue Print Label 250 Per Roll Qty
- Brady White Yellow Print Label 250 Per Roll Qty
- Brady White Grey Print Label 250 Per Roll Qty
- Brady White Purple Print Label 250 Per Roll Qty
- Brady White Red Print Label 250 Per Roll Qty
