Phoenix Contact White Label Roll, 25.4 mm Width, 2750 Per Roll Qty, 57.2 mm

Subtotal (1 unit)*

€852.70

(exc. VAT)

€1,048.82

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€852.70

*price indicative

RS Stock No.:
517-635
Mfr. Part No.:
1199677
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label Roll

Label Width

25.4mm

Label Quantity

2750Per Roll

Label Length

57.2mm

Background Colour

White

Laminated

Yes

Material

Polyvinyl Chloride

Compatible Printers

THERMOMARK E.300 (D)/600 (D), THERMOMARK E.WRAP

Standards/Approvals

DIN EN 60068-2-30:2006-06, cULus Recognised Approval ID: MH67185Vol1sec1, DIN EN ISO 2409:2020-12, ISO 175:2010, DIN EN 60068-2-11:2000-02, IEC 60068-2-2:2007-07, ANSI/UL 969-2018:03, DIN EN ISO 4892-2:2021-11, DIN EN 61010-1 (VDE 0411-1), EN ISO 22479:2022-06, EN ISO 1518-1:2023, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-01):2020-03

COO (Country of Origin):
FR
The Phoenix Contact Wire-wrap label is designed for both indoor and outdoor applications, combining functionality with robust durability. Manufactured for seamless use with the THERMOMARK E.WRAP applicator, this self-laminating label ensures secure adherence to cables while safeguarding against dirt and abrasion with its protective laminate. The innovative wrap-around design adheres tightly to wires without adding bulk, making it an ideal solution for environments where space is at a premium. Perfectly suited for a variety of cable diameters, these labels provide clear visibility and reliable identification, thus enhancing organizational efficiency. With a generous quantity of 2,750 labels per roll, the product supports extended usage, ensuring that labelling needs are met without compromise.

Designed for automated processing for streamlined application

Protective laminate enhances durability against dirt and wear

Maintains a defined positioning on cables for improved clarity

Accommodates a broad range of cable diameters for versatile use

Bubble free fit ensures neat application promoting a professional appearance

Ideal for multiple applications including cylindrical objects and individual wires

Related links