Phoenix Contact White Label Roll, 25.4 mm Width, 5800 Per Roll Qty, 25.4 mm

Subtotal (1 unit)*

€813.38

(exc. VAT)

€1,000.46

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€813.38

*price indicative

RS Stock No.:
521-222
Mfr. Part No.:
1199660
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label Roll

Label Width

25.4mm

Label Quantity

5800Per Roll

Label Length

25.4mm

Background Colour

White

Laminated

Yes

Material

Polyvinyl Chloride

Standards/Approvals

ISO 175:2010, DIN EN 62208 (VDE 0660-511):2012-06, cULus Recognised Approval ID: MH67185Vol1sec1, DIN EN 61010-1 (VDE 0411-01):2020-03, ANSI/UL 969-2018:03, DIN EN 60068-2-30:2006-06, DIN EN ISO 2409:2020-12, EN ISO 22479:2022-06, DIN EN 61010-1 (VDE 0411-1), IEC 60068-2-2:2007-07, DIN EN ISO 4892-2:2021-11, EN ISO 1518-1:2023, DIN EN 60068-2-11:2000-02

Compatible Printers

THERMOMARK E.300 (D)/600 (D), THERMOMARK E.WRAP

COO (Country of Origin):
FR
The Phoenix Contact Self-laminating wrap-around label from the E-WML product family is engineered for impeccable identification of wires and cables. Offering superior durability, these labels ensure that critical information remains clear and legible, even in challenging environments. Tailored for seamless automation with the THERMOMARK E.WRAP applicator, the labels are designed to wrap snugly around cords without adding bulk, making them ideal for tight spaces. With robust protection against dirt and abrasion, they maintain their integrity whether used indoors or outdoors. The inclusion of a protective laminate ensures longevity, making them a reliable choice for professionals and DIY enthusiasts alike. Experience enhanced organization and clarity in your electrical projects with these high quality labels.

Designed for automated processing streamlining labelling tasks

High resistance to dirt and abrasion ensures longevity in diverse conditions

Firm adhesive system guarantees stable label positioning

Suitable for various applications inside and outside control cabinets

Easy cable management with no added volume from the wrap around design

Tight bubble free fit enhances visual appeal and clarity

Compatible with thermal transfer identification technology for quality results

Related links