Phoenix Contact Yellow Label Roll, 25.4 mm Width, 900 Per Roll Qty, 95.25 mm
- RS Stock No.:
- 519-768
- Mfr. Part No.:
- 0830821
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€402.40
(exc. VAT)
€494.95
(inc. VAT)
- Ready to ship from 20 January 2027
Units | Per unit |
|---|---|
| 1 + | €402.40 |
*price indicative
- RS Stock No.:
- 519-768
- Mfr. Part No.:
- 0830821
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 25.4mm | |
| Label Quantity | 900Per Roll | |
| Background Colour | Yellow | |
| Label Length | 95.25mm | |
| Laminated | Yes | |
| Material | Polyethylene | |
| Standards/Approvals | DIN 50018:2013-05, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 2409:2013, ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, EU RoHS, ISO 175:2010, EU REACH, ANSI/UL 969-2018:03, DIN EN 61010-1 (VDE 0411-01):2020-03 | |
| Compatible Printers | THERMOMARK X1.2, THERMOMARK ROLL 2.0, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK E.300 (D)/600 (D) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 25.4mm | ||
Label Quantity 900Per Roll | ||
Background Colour Yellow | ||
Label Length 95.25mm | ||
Laminated Yes | ||
Material Polyethylene | ||
Standards/Approvals DIN 50018:2013-05, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 2409:2013, ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, EU RoHS, ISO 175:2010, EU REACH, ANSI/UL 969-2018:03, DIN EN 61010-1 (VDE 0411-01):2020-03 | ||
Compatible Printers THERMOMARK X1.2, THERMOMARK ROLL 2.0, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK E.300 (D)/600 (D) | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact Yellow Label Roll 500 Per Roll Qty, 152.4 mm
- Phoenix Contact Yellow Label Roll 2100 Per Roll Qty, 36.5 mm
- Phoenix Contact Yellow Label Roll 3000 Per Roll Qty, 25.4 mm
- Phoenix Contact Yellow Label Roll 250 Per Roll Qty, 30 mm
- Phoenix Contact Yellow Label Roll 7000 Per Roll Qty, 31.75 mm
- Phoenix Contact Yellow Label Roll 1 Per Roll Qty, 40 m
- Phoenix Contact Yellow Label Roll 1 Per Roll Qty, 210 mm
- Phoenix Contact Yellow Label Roll 1000 Per Roll Qty, 25 mm
