Phoenix Contact Yellow Label Roll, 60 mm Width, 1 Per Roll Qty, 210 mm
- RS Stock No.:
- 496-841
- Mfr. Part No.:
- 1488728
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€351.55
(exc. VAT)
€432.41
(inc. VAT)
- Ready to ship from 17 December 2026
Units | Per unit |
|---|---|
| 1 + | €351.55 |
*price indicative
- RS Stock No.:
- 496-841
- Mfr. Part No.:
- 1488728
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 60mm | |
| Label Quantity | 1Per Roll | |
| Label Length | 210mm | |
| Background Colour | Yellow | |
| Material | Polyester | |
| Standards/Approvals | ISO 175:2010, cULus Recognised Approval ID:MH48542, DIN EN ISO 2409:2013, ANSI/UL 969-2018:03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 60068-2-11:2000-02, UL-listed, DIN EN ISO 1518-1:2019-10, DIN 50018:2013-05, ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-01):2020-03 | |
| Compatible Printers | THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL X1, THERMOMARK X1.2, THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK ROLLMASTER 300/600 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 60mm | ||
Label Quantity 1Per Roll | ||
Label Length 210mm | ||
Background Colour Yellow | ||
Material Polyester | ||
Standards/Approvals ISO 175:2010, cULus Recognised Approval ID:MH48542, DIN EN ISO 2409:2013, ANSI/UL 969-2018:03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 60068-2-11:2000-02, UL-listed, DIN EN ISO 1518-1:2019-10, DIN 50018:2013-05, ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-01):2020-03 | ||
Compatible Printers THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL X1, THERMOMARK X1.2, THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK ROLLMASTER 300/600 | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact Yellow Label Roll 250 Per Roll Qty, 30 mm
- Phoenix Contact Yellow Label Roll 1 Per Roll Qty, 40 m
- Phoenix Contact White Label Roll 2500 Per Roll Qty, 10 mm
- Phoenix Contact Silver Label Roll 250 Per Roll Qty, 30 mm
- Phoenix Contact Yellow Label Roll 1 Per Roll Qty, 40000 mm
- Phoenix Contact Silver Label Roll 500 Per Roll Qty, 15 mm
- Phoenix Contact Yellow Label Roll 7000 Per Roll Qty, 31.75 mm
- Phoenix Contact Yellow Label Roll 900 Per Roll Qty, 95.25 mm
