Phoenix Contact White Label Roll, 17.5 mm Width, 3000 Per Roll Qty, 15 mm
- RS Stock No.:
- 519-817
- Mfr. Part No.:
- 0802684
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€643.82
(exc. VAT)
€791.90
(inc. VAT)
- Ready to ship from 28 January 2027
Units | Per unit |
|---|---|
| 1 + | €643.82 |
*price indicative
- RS Stock No.:
- 519-817
- Mfr. Part No.:
- 0802684
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 17.5mm | |
| Label Quantity | 3000Per Roll | |
| Label Length | 15mm | |
| Background Colour | White | |
| Material | Polyester | |
| Compatible Printers | THERMOMARK X1.2, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL 2.0, THERMOMARK ROLL X1, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL | |
| Standards/Approvals | EN ISO 1518-1:2023, DIN EN 61010-1 (VDE 0411-1), DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN ISO 2409:2020-12, EN ISO 22479:2022-06, ISO 175:2010, DIN EN ISO 4892-2:2021-11, DIN EN IEC 60068-2-11 (VDE 0468-2-11):2022-10, ANSI/UL 969-2018:03, DIN EN 62208 (VDE 0660-511):2012-06, EU RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 17.5mm | ||
Label Quantity 3000Per Roll | ||
Label Length 15mm | ||
Background Colour White | ||
Material Polyester | ||
Compatible Printers THERMOMARK X1.2, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL 2.0, THERMOMARK ROLL X1, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL | ||
Standards/Approvals EN ISO 1518-1:2023, DIN EN 61010-1 (VDE 0411-1), DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN ISO 2409:2020-12, EN ISO 22479:2022-06, ISO 175:2010, DIN EN ISO 4892-2:2021-11, DIN EN IEC 60068-2-11 (VDE 0468-2-11):2022-10, ANSI/UL 969-2018:03, DIN EN 62208 (VDE 0660-511):2012-06, EU RoHS, REACH | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact White Label Roll 500 Per Roll Qty, 12 mm
- Phoenix Contact Silver Label Roll 3000 Per Roll Qty, 15 mm
- Weidmüller White Marker 3000 Roll Qty, 15 mm
- Phoenix Contact Yellow Yellow Print Label Roll 2500 Per Roll Qty, 8 mm
- Phoenix Contact White Label Roll 3000 Per Roll Qty, 25.4 mm
- Phoenix Contact Silver Label Roll 500 Per Roll Qty, 15 mm
- Phoenix Contact White Label Roll 1 Per Roll Qty, 20000 mm
- Phoenix Contact White Label 2500 Per Roll Qty, 8 mm
