Phoenix Contact Silver Label Roll, 60 mm Width, 500 Per Roll Qty, 15 mm
- RS Stock No.:
- 517-681
- Mfr. Part No.:
- 1287510
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€829.20
(exc. VAT)
€1,019.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €829.20 |
*price indicative
- RS Stock No.:
- 517-681
- Mfr. Part No.:
- 1287510
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 60mm | |
| Label Quantity | 500Per Roll | |
| Label Length | 15mm | |
| Background Colour | Silver | |
| Material | Polyester | |
| Compatible Printers | THERMOMARK ROLL 2.0, THERMOMARK X1.2, THERMOMARK ROLL, THERMOMARK ROLLMASTER 300/600, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL X1 | |
| Standards/Approvals | ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-1), DIN 50018:2013-05, IEC 61010-1:2010-06, DIN EN 60068-2-11:2000-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 60mm | ||
Label Quantity 500Per Roll | ||
Label Length 15mm | ||
Background Colour Silver | ||
Material Polyester | ||
Compatible Printers THERMOMARK ROLL 2.0, THERMOMARK X1.2, THERMOMARK ROLL, THERMOMARK ROLLMASTER 300/600, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL X1 | ||
Standards/Approvals ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-1), DIN 50018:2013-05, IEC 61010-1:2010-06, DIN EN 60068-2-11:2000-02 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact label marking solution offers self-adhesive markers specifically designed for electrical components, devices, and buttons. Featuring a robust construction using polyester material, these labels ensure high-quality visuals that rival traditional engraved labels. With a simple and cost-effective application process, the extensive compatibility with various thermal transfer printers enhances efficiency. The comprehensive design considers environmental factors, making these labels resilient against UV exposure and ensuring they withstand various testing conditions.
High quality visuals emulate engraved standards offering aesthetic appeal
Resistant to mechanical influences and solvents when paired with appropriate ink ribbons
Ideal for marking a wide range of electrical components and devices
Passes rigorous environmental tests for increased reliability
Flexible labelling options customised to meet specific requirements
Related links
- Phoenix Contact Silver Label Roll 250 Per Roll Qty, 30 mm
- Phoenix Contact Silver Label Roll 3000 Per Roll Qty, 15 mm
- Phoenix Contact Silver Label 1000 Per Roll Qty, 15 mm
- HellermannTyton Silver Label Roll 500 Per Pack Qty
- Phoenix Contact Silver 15 mm Width 9 mm
- Phoenix Contact White Label Roll 2500 Per Roll Qty, 10 mm
- Phoenix Contact Yellow Label Roll 250 Per Roll Qty, 30 mm
- Phoenix Contact Yellow Label Roll 1 Per Roll Qty, 210 mm
