Phoenix Contact Pastel Turquoise Label Roll, 50 mm Width, 500 Per Roll Qty, 26 mm
- RS Stock No.:
- 519-938
- Mfr. Part No.:
- 0800053
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€257.72
(exc. VAT)
€317.00
(inc. VAT)
- Ready to ship from 01 January 2027
Units | Per unit |
|---|---|
| 1 + | €257.72 |
*price indicative
- RS Stock No.:
- 519-938
- Mfr. Part No.:
- 0800053
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 50mm | |
| Label Quantity | 500Per Roll | |
| Background Colour | Pastel Turquoise | |
| Label Length | 26mm | |
| Material | Polyester | |
| Compatible Printers | THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK X1.2, THERMOMARK ROLLMASTER 300/600 | |
| Standards/Approvals | DIN EN 62208 (VDE 0660-511):2012-06, ANSI/UL 969-2018:03, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 60068-2-11:2000-02, EU RoHS, DIN EN 61010-1 (VDE 0411-1), DIN EN ISO 1518-1:2019-10, REACH, DIN EN ISO 2409:2013 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 50mm | ||
Label Quantity 500Per Roll | ||
Background Colour Pastel Turquoise | ||
Label Length 26mm | ||
Material Polyester | ||
Compatible Printers THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK X1.2, THERMOMARK ROLLMASTER 300/600 | ||
Standards/Approvals DIN EN 62208 (VDE 0660-511):2012-06, ANSI/UL 969-2018:03, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 60068-2-11:2000-02, EU RoHS, DIN EN 61010-1 (VDE 0411-1), DIN EN ISO 1518-1:2019-10, REACH, DIN EN ISO 2409:2013 | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact Pastel Turquoise Label Roll 500 Per Roll Qty, 109 mm
- Phoenix Contact Pastel Turquoise Label Roll 500 Per Roll Qty, 38.2 mm
- Phoenix Contact Pastel Turquoise Label Roll 1 Per Roll Qty, 30000 mm
- Phoenix Contact White Label Roll 500 Per Roll Qty, 26 mm
- Phoenix Contact Yellow Label Roll 500 Per Roll Qty, 26 mm
- Brother White Black Print Label Roll 1 Roll Qty
- Dymo White Black Print Label Roll 220 Per Roll Qty, 50 mm
- Legamaster Black Print Label Roll 1 Per Pack Qty, 3 m
