Phoenix Contact Pastel Turquoise Label Roll, 38.2 mm Width, 500 Per Roll Qty, 38.2 mm
- RS Stock No.:
- 518-050
- Mfr. Part No.:
- 0803893
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€284.60
(exc. VAT)
€350.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €284.60 |
*price indicative
- RS Stock No.:
- 518-050
- Mfr. Part No.:
- 0803893
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 38.2mm | |
| Label Quantity | 500Per Roll | |
| Label Length | 38.2mm | |
| Background Colour | Pastel Turquoise | |
| Material | Polyester | |
| Standards/Approvals | ANSI/UL 969-2018:03, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-01):2020-03, EU RoHS, REACH | |
| Compatible Printers | THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 38.2mm | ||
Label Quantity 500Per Roll | ||
Label Length 38.2mm | ||
Background Colour Pastel Turquoise | ||
Material Polyester | ||
Standards/Approvals ANSI/UL 969-2018:03, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-01):2020-03, EU RoHS, REACH | ||
Compatible Printers THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Insert label is expertly designed for marking Silo and Murrelektronik controllers. Crafted from high quality polyester, these labels combine durability with easy visibility, ensuring a reliable identification solution for various applications. The unique pastel turquoise color not only enhances observability but also complements your equipment aesthetically. Each roll includes 500 individual labels, making it a practical choice for both small and large projects. When used with compatible THERMOMARK printers, the markings exhibit excellent resistance to solvents and wear, ensuring long-lasting performance in demanding environments. This insert label is an all-in-one solution for quick and efficient labelling, tailored to meet the specific needs of your operational requirements.
Tailored specifically for Silo and Murrelektronik controllers
Impressive scratch resistance ensures longevity under heavy use
Custom marking options available to meet specific project requirements
Tested for outstanding temperature resistance functioning effectively within a wide range
Environmentally conscious design aligns with EU RoHS and REACH standards
Related links
- Phoenix Contact Pastel Turquoise Label Roll 500 Per Roll Qty, 26 mm
- Phoenix Contact Pastel Turquoise Label Roll 500 Per Roll Qty, 109 mm
- Phoenix Contact Pastel Turquoise Label Roll 1 Per Roll Qty, 30000 mm
- Phoenix Contact Grey Label Roll 500 Per Roll Qty, 109 mm
- Phoenix Contact Yellow Label Roll 500 Per Roll Qty, 46 mm
- Brady Silver Label Roll 500 Per Roll Qty
- Brady White Label Roll 500 Per Pack Qty
- Phoenix Contact White Label Roll 500 Per Roll Qty, 7 mm
