Phoenix Contact White Label Roll, 62 mm Width, 250 Per Roll Qty, 46 mm
- RS Stock No.:
- 519-940
- Mfr. Part No.:
- 0800059
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€527.05
(exc. VAT)
€648.27
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €527.05 |
*price indicative
- RS Stock No.:
- 519-940
- Mfr. Part No.:
- 0800059
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 62mm | |
| Label Quantity | 250Per Roll | |
| Label Length | 46mm | |
| Background Colour | White | |
| Material | Polyester | |
| Compatible Printers | THERMOMARK ROLL 2.0, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL, THERMOMARK X1.2, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1 | |
| Standards/Approvals | REACH, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), ANSI/UL 969-2018:03, DIN EN ISO 1518-1:2019-10, DIN EN 61010-1 (VDE 0411-01):2020-03, ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, DIN EN ISO 2409:2013, ISO 175:2010, EU RoHS, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 62mm | ||
Label Quantity 250Per Roll | ||
Label Length 46mm | ||
Background Colour White | ||
Material Polyester | ||
Compatible Printers THERMOMARK ROLL 2.0, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL, THERMOMARK X1.2, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1 | ||
Standards/Approvals REACH, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), ANSI/UL 969-2018:03, DIN EN ISO 1518-1:2019-10, DIN EN 61010-1 (VDE 0411-01):2020-03, ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, DIN EN ISO 2409:2013, ISO 175:2010, EU RoHS, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Insert label is a premium marking solution designed specifically for inline modules from phoenix contact. Engineered for optimal compatibility, this insert label ensures clear and professional markings, making your automation systems more efficient and reliable. It caters to diverse applications, allowing for quick and affordable labelling, especially when used with the brand's renowned THERMOMARK roll printers. Constructed from durable polyester, the label not only meets stringent quality standards but is also resistant to environmental stresses, ensuring longevity in demanding conditions. The thoughtfully crafted dimensions and features enable users to easily customize markings, enhancing operational clarity. Perfect for professional use, this insert label simplifies the marking process while promising adherence to high performance requirements in various scenarios.
Designed for seamless integration with inline modules which ensuring a perfect fit
Crafted from high quality polyester for increased durability
Compatible with a range of THERMOMARK printers for versatile labelling options
Features scratch resistant properties which ensuring longevity and clarity
Offers high resistance to solvents and mechanical influences for demanding environments
Allows for custom marking to meet specific user requirements
Meets rigorous test standards for wipe resistance and durability
Related links
- Phoenix Contact White Label 500 Per Roll Qty, 46 mm
- Phoenix Contact White Label Roll 250 Per Roll Qty, 45.7 mm
- Phoenix Contact Yellow Label Roll 500 Per Roll Qty, 46 mm
- Phoenix Contact White Label Roll 1000 Per Roll Qty, 105 mm
- Phoenix Contact White Label Roll 500 Per Roll Qty, 26 mm
- Phoenix Contact White Label Roll 500 Per Roll Qty, 7 mm
- Phoenix Contact White Label Roll 10000 Per Roll Qty, 8 mm
- Phoenix Contact White Label Roll 1 Per Roll Qty, 48000 mm
