Phoenix Contact Blue Label Roll, 20 m Width, 1 Per Roll Qty, 20 m
- RS Stock No.:
- 521-137
- Mfr. Part No.:
- 0804281
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 521-137
- Mfr. Part No.:
- 0804281
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 20m | |
| Label Quantity | 1Per Roll | |
| Background Colour | Blue | |
| Label Length | 20m | |
| Material | Polyester | |
| Compatible Printers | THERMOMARK X1.2, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL X1 | |
| Standards/Approvals | DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, REACH, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN ISO 1518-1:2019-10, EU RoHS, DIN EN 61010-1 (VDE 0411-1), IEC 60068-2-2:2007-07, DIN EN ISO 2409:2013 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 20m | ||
Label Quantity 1Per Roll | ||
Background Colour Blue | ||
Label Length 20m | ||
Material Polyester | ||
Compatible Printers THERMOMARK X1.2, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL X1 | ||
Standards/Approvals DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, REACH, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN ISO 1518-1:2019-10, EU RoHS, DIN EN 61010-1 (VDE 0411-1), IEC 60068-2-2:2007-07, DIN EN ISO 2409:2013 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Label is a top-tier device marking solution designed for durability and effectiveness. This self adhesive marker excels in identifying miniature circuit breakers and housing covers within service panels, offering a high quality visual standard akin to traditional engraved labels. Made from robust polyester, it ensures long-lasting performance under various environmental conditions, thanks to its impressive resistance to solvents and mechanical wear. With a versatile adhesive mounting type, it effectively bonds to surfaces, providing users with a hassle free installation experience. Available in a striking blue color, it not only serves practical purposes but also enhances aesthetic appeal in any setting. Whether you're looking to upgrade your marking solutions or streamline your workspace, this product is engineered to meet demanding needs while ensuring reliable functionality.
Self adhesive design ensures easy application on various surfaces
Durable polyester material withstands harsh environmental conditions
Designed for efficient marking in service panels and similar applications
Compatible with various THERMOMARK printers for versatile usage
High quality visuals meet and exceed the standards of engraved labelling
Quick and cost effective marking solution for both professionals and DIY enthusiasts
Related links
- Phoenix Contact Blue Label Roll 1 Per Roll Qty, 8 mm
- Phoenix Contact Blue Label Roll 7500 Per Roll Qty, 4 mm
- Phoenix Contact Blue Label 1 Per Roll Qty, 48 m
- Phoenix Contact Red Label Roll 1 Per Roll Qty, 20 m
- Phoenix Contact White Label Roll 1 Per Roll Qty, 20 m
- Phoenix Contact Silver Label Roll 1 Per Roll Qty, 20 m
- Phoenix Contact White Label Roll 1 Per Roll Qty, 20 m
- Phoenix Contact Yellow Label Roll 500 Per Roll Qty, 8 mm
