Phoenix Contact Yellow Label Roll, 20 mm Width, 500 Per Roll Qty, 8 mm
- RS Stock No.:
- 493-201
- Mfr. Part No.:
- 1096321
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€272.63
(exc. VAT)
€335.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €272.63 |
*price indicative
- RS Stock No.:
- 493-201
- Mfr. Part No.:
- 1096321
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 20mm | |
| Label Quantity | 500Per Roll | |
| Background Colour | Yellow | |
| Label Length | 8mm | |
| Material | Polyester | |
| Compatible Printers | THERMOMARK ROLL 2.0, THERMOMARK ROLL X1, THERMOMARK X1.2, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL, THERMOMARK E.300 (D)/600 (D) | |
| Standards/Approvals | ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06, ISO 175:2010, DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, ANSI/UL 969-2018:03 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 20mm | ||
Label Quantity 500Per Roll | ||
Background Colour Yellow | ||
Label Length 8mm | ||
Material Polyester | ||
Compatible Printers THERMOMARK ROLL 2.0, THERMOMARK ROLL X1, THERMOMARK X1.2, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL, THERMOMARK E.300 (D)/600 (D) | ||
Standards/Approvals ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06, ISO 175:2010, DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, ANSI/UL 969-2018:03 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact self-adhesive label, designed for a variety of marking applications, combines versatility and practicality in one robust product. Manufactured , it is particularly suited for marking electrical components, devices, and buttons. With the ability to withstand harsh conditions, it features a yellow roll label that can be easily personalised using several thermal transfer printers from the same brand. Its unique adhesive properties ensure that the label remains firmly in place, while its high-quality visuals replicate the finesse of engraved labels.
Compatible with a wide range of thermal transfer printers
Highly resistant to solvents and mechanical wear when paired with appropriate ink ribbons
Custom labelling services are available for tailored solutions
Related links
- Phoenix Contact Yellow Label Roll 2500 Per Roll Qty, 8 mm
- Phoenix Contact Red Label Roll 500 Per Roll Qty, 8 mm
- Phoenix Contact White Label Roll 500 Per Roll Qty, 8 mm
- Phoenix Contact Yellow Yellow Print Label Roll 1 Per Pack Qty, 40 m
- Phoenix Contact White Label Roll 10000 Per Roll Qty, 8 mm
- Phoenix Contact Blue Label Roll 1 Per Roll Qty, 8 mm
- HellermannTyton Yellow Label Roll 10000 Per Pack Qty, 8 mm
- Phoenix Contact Yellow Label Roll 500 Per Roll Qty, 26 mm
