Phoenix Contact White Label Roll, 27 mm Width, 1 Per Roll Qty, 12.5 mm
- RS Stock No.:
- 521-656
- Mfr. Part No.:
- 1645504
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€1,779.97
(exc. VAT)
€2,189.36
(inc. VAT)
- Ready to ship from 25 January 2027
Units | Per unit |
|---|---|
| 1 + | €1,779.97 |
*price indicative
- RS Stock No.:
- 521-656
- Mfr. Part No.:
- 1645504
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 27mm | |
| Label Quantity | 1Per Roll | |
| Label Length | 12.5mm | |
| Background Colour | White | |
| Material | Polyester | |
| Standards/Approvals | DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 60068-2-11:2000-02, DIN EN ISO 2409:2013, ISO 4892-2:2013-03, ANSI/UL 969-2018:03, ISO 175:2010, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN 50018:2013-05 | |
| Compatible Printers | THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK X1.2, THERMOMARK ROLLMASTER 300/600 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 27mm | ||
Label Quantity 1Per Roll | ||
Label Length 12.5mm | ||
Background Colour White | ||
Material Polyester | ||
Standards/Approvals DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 60068-2-11:2000-02, DIN EN ISO 2409:2013, ISO 4892-2:2013-03, ANSI/UL 969-2018:03, ISO 175:2010, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN 50018:2013-05 | ||
Compatible Printers THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK X1.2, THERMOMARK ROLLMASTER 300/600 | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact White Label Roll 500 Per Roll Qty, 12.5 mm
- Phoenix Contact White Label Roll 1 Per Roll Qty, 8 mm
- HellermannTyton Silver Label Roll 1000 Per Pack Qty, 12.5 mm
- Phoenix Contact White Label Roll 1 Per Roll Qty, 48000 mm
- Brady White Label Roll 2500 Per Roll Qty
- HellermannTyton White Label Roll 1000 Per Roll Qty, 27 mm
- Phoenix Contact White Label Roll 1 Per Roll Qty, 300000 mm
- Phoenix Contact White Label Roll 1 Per Roll Qty, 20000 mm
