TE Connectivity Orange Cable Marker, 2 in Width, 250 Per Pack Qty, 9.53 mm
- RS Stock No.:
- 786-737
- Mfr. Part No.:
- 8159270001
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 250 units)*
€495.10
(exc. VAT)
€608.97
(inc. VAT)
New product - Preorder today
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €495.10 | €1.98 |
*price indicative
- RS Stock No.:
- 786-737
- Mfr. Part No.:
- 8159270001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Label Width | 2in | |
| Label Quantity | 250Per Pack | |
| Label Length | 9.53mm | |
| Background Colour | Orange | |
| Laminated | No | |
| Material | Polyolefin | |
| Compatible Printers | TE Printer | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Label Width 2in | ||
Label Quantity 250Per Pack | ||
Label Length 9.53mm | ||
Background Colour Orange | ||
Laminated No | ||
Material Polyolefin | ||
Compatible Printers TE Printer | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The TE Connectivity heat shrink identification sleeve is designed for efficient electrical connection, ensuring optimal performance in various applications. Its robust construction and precise engineering support reliability and durability in demanding environments.
Built to withstand high temperatures, ensuring consistent operation under extreme conditions
Features a secure locking mechanism that prevents accidental disconnection
Offers compatibility with a range of wire gauges for versatile applications
Designed with corrosion-resistant materials to enhance longevity and performance
Related links
- HellermannTyton White Label Roll 7500 Per Roll Qty, 9.53 mm
- TE Connectivity White Label 250 Per Pack Qty, 1.5 in
- TE Connectivity White Label 5000 Per Pack Qty, 12.7 mm
- TE Connectivity White White Print Heat Shrink Cable Marker 250 Per Pack Qty, 50 mm
- TE Connectivity White Black Print Heat Shrink Cable Marker 1000 Per Pack Qty, 6.35 mm
- TE Connectivity, 4-2103 Automotive Connector Male Orange Cable 2 Way 4-2103177-6
- TE Connectivity, Dynamic HV Connector Female Orange Cable 5 Way Crimp Termination 2-2473514-5
- TE Connectivity, Dynamic HV Connector Female Orange Cable 5 Way Crimp Termination 1-2473514-5
