TE Connectivity White Label, 2 in Width, 5000 Per Pack Qty, 12.7 mm
- RS Stock No.:
- 786-761
- Mfr. Part No.:
- F41698-000
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 5000 units)*
€476.05
(exc. VAT)
€585.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €476.05 | €0.095 |
*price indicative
- RS Stock No.:
- 786-761
- Mfr. Part No.:
- F41698-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label | |
| Label Width | 2in | |
| Label Quantity | 5000Per Pack | |
| Background Colour | White | |
| Label Length | 12.7mm | |
| Laminated | No | |
| Material | Polyester | |
| Compatible Printers | T200 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label | ||
Label Width 2in | ||
Label Quantity 5000Per Pack | ||
Background Colour White | ||
Label Length 12.7mm | ||
Laminated No | ||
Material Polyester | ||
Compatible Printers T200 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The TE Connectivity high tack white polyester film is designed for superior adhesion on challenging surfaces, making it Ideal for bar-coding, electronic PCB, and component labelling applications.
Utilises a high-tack permanent acrylic adhesive for reliable adhesion
Excellent performance on rough and contoured surfaces
Compatible with various thermal transfer printers and ribbons for optimal results
Demonstrates resistance to a range of chemicals, including engine oil and water
Maintains print clarity and legibility under extreme temperature conditions
Related links
- TE Connectivity White Label 5000 Per Roll Qty, 12.7 mm
- TE Connectivity White Label 5000 Per Pack Qty, 1.437 in
- TE Connectivity White Yellow Print Cable Labels 250 Per Pack Qty, 12.7 mm
- TE Connectivity White White Print Cable Labels 250 Per Pack Qty, 12.7 mm
- TE Connectivity White Label 250 Per Pack Qty, 1.5 in
- TE Connectivity White Label 5000 Per Roll Qty, 9.5 mm
- TE Connectivity Yellow White Print Cable Labels 250 Per Pack Qty, 12.7 mm
- Brady White Label Roll 5000 Per Roll Qty, 12.7 mm
