Brady White Blue Print Label, 33.32 mm Width, 250 Per Roll Qty
- RS Stock No.:
- 792-285
- Mfr. Part No.:
- M6-225-595-BL
- Manufacturer:
- Brady
Subtotal (1 reel of 250 units)*
€59.80
(exc. VAT)
€73.55
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €59.80 | €0.239 |
*price indicative
- RS Stock No.:
- 792-285
- Mfr. Part No.:
- M6-225-595-BL
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 33.32mm | |
| Label Quantity | 250Per Roll | |
| Background Colour | White | |
| Print Colour | Blue | |
| Material | Vinyl | |
| Standards/Approvals | RoHS Compliant | |
| Compatible Printers | BMP61 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 33.32mm | ||
Label Quantity 250Per Roll | ||
Background Colour White | ||
Print Colour Blue | ||
Material Vinyl | ||
Standards/Approvals RoHS Compliant | ||
Compatible Printers BMP61 | ||
- COO (Country of Origin):
- BE
The Brady Marking film is a high-gloss, Durable solution designed for indoor and outdoor applications, featuring a flexible, pressure-sensitive adhesive suitable for use in various labelling systems.
Boasts an expected outdoor life of 8-10 years
Compliant with RoHS directives for environmental safety
Permanent acrylic adhesive works effectively even in cold temperatures
Resistant to a range of chemicals including some acids and alcohols
Related links
- Brady White Blue Print Label 250 Per Roll Qty
- Brady White Blue Print Label 250 Per Roll Qty
- Brady White Grey Print Label 250 Per Roll Qty
- Brady White White Print Label 250 Per Roll Qty
- Brady White Green Print Label 250 Per Roll Qty
- Brady White Brown Print Label 250 Per Roll Qty
- Brady White Yellow Print Label 250 Per Roll Qty
- Brady White Red Print Label 250 Per Roll Qty
