Brady White Green Print Label, 33.32 mm Width, 250 Per Roll Qty
- RS Stock No.:
- 792-241
- Mfr. Part No.:
- M6-225-595-GN
- Manufacturer:
- Brady
Subtotal (1 reel of 250 units)*
€59.80
(exc. VAT)
€73.55
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €59.80 | €0.239 |
*price indicative
- RS Stock No.:
- 792-241
- Mfr. Part No.:
- M6-225-595-GN
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 33.32mm | |
| Label Quantity | 250Per Roll | |
| Background Colour | White | |
| Print Colour | Green | |
| Material | Vinyl | |
| Compatible Printers | BMP61 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 33.32mm | ||
Label Quantity 250Per Roll | ||
Background Colour White | ||
Print Colour Green | ||
Material Vinyl | ||
Compatible Printers BMP61 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- BE
The Brady Marking film is a high gloss, Durable solution designed for varied indoor and outdoor applications. Its flexible, pressure-sensitive adhesive makes it Ideal for efficient labelling in diverse environments.
RoHS compliant and MADE from vinyl film
Permanent adhesive suitable for cold temperature applications
Resistant to a variety of chemicals, including certain acids and solvents
Excellent adhesion to diverse surfaces, including steel and glass
Abrasion-resistant with a performance that withstands up to 250 cycles
Related links
- Brady White Green Print Label 250 Per Roll Qty
- Brady White Green Print Label 250 Per Roll Qty
- Brady White Grey Print Label 250 Per Roll Qty
- Brady White White Print Label 250 Per Roll Qty
- Brady White Brown Print Label 250 Per Roll Qty
- Brady White Yellow Print Label 250 Per Roll Qty
- Brady White Red Print Label 250 Per Roll Qty
- Brady White Blue Print Label 250 Per Roll Qty
