Dymo White Label Printer Roll, 25 mm Width, 500 Per Roll Qty, 54 mm
- RS Stock No.:
- 830-929
- Mfr. Part No.:
- 2223589
- Manufacturer:
- Dymo
Subtotal (1 box of 1 unit)*
€387.10
(exc. VAT)
€476.13
(inc. VAT)
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €387.10 |
*price indicative
- RS Stock No.:
- 830-929
- Mfr. Part No.:
- 2223589
- Manufacturer:
- Dymo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Product Type | Label Printer Roll | |
| Label Width | 25mm | |
| Label Quantity | 500Per Roll | |
| Label Length | 54mm | |
| Background Colour | White | |
| Laminated | No | |
| Material | Paper | |
| Standards/Approvals | FSC | |
| Compatible Printers | Thermal transfer | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Product Type Label Printer Roll | ||
Label Width 25mm | ||
Label Quantity 500Per Roll | ||
Label Length 54mm | ||
Background Colour White | ||
Laminated No | ||
Material Paper | ||
Standards/Approvals FSC | ||
Compatible Printers Thermal transfer | ||
- COO (Country of Origin):
- BE
The Dymo Large return address label provides a practical solution for clear, visible addressing. Designed to enhance your mailing process, they ensure that your correspondence is both professional and functional.
Permanent adhesive ensures labels stay securely in place
Versatile size of 25 x 54 mm caters to various mailing needs
Compatible with a wide range of label printers for easy printing
Related links
- Dymo White Label Roll 160 Per Roll Qty, 54 mm
- Dymo White Label Printer Roll 320 Per Roll Qty, 70 mm
- Dymo White Label Printer Roll 220 Per Roll Qty, 101 mm
- Dymo White Label Printer Roll 500 Per Roll Qty, 51 mm
- Dymo White Black Print Label 220 Per Roll Qty, 54 mm
- Dymo White Label Printer Roll 300 Per Roll Qty, 89 mm
- Dymo White Label Printer Roll 1000 Per Roll Qty, 57 mm
- Phoenix Contact White Label Roll 1 Per Roll Qty, 54 mm
