Dymo White Label Printer Roll, 41 mm Width, 300 Per Roll Qty, 89 mm
- RS Stock No.:
- 830-936
- Mfr. Part No.:
- 2234187
- Manufacturer:
- Dymo
Subtotal (1 box of 1 unit)*
€194.03
(exc. VAT)
€238.66
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €194.03 |
*price indicative
- RS Stock No.:
- 830-936
- Mfr. Part No.:
- 2234187
- Manufacturer:
- Dymo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Product Type | Label Printer Roll | |
| Label Width | 41mm | |
| Label Quantity | 300Per Roll | |
| Background Colour | White | |
| Label Length | 89mm | |
| Laminated | No | |
| Material | Paper | |
| Standards/Approvals | FSC | |
| Compatible Printers | Thermal transfer | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Product Type Label Printer Roll | ||
Label Width 41mm | ||
Label Quantity 300Per Roll | ||
Background Colour White | ||
Label Length 89mm | ||
Laminated No | ||
Material Paper | ||
Standards/Approvals FSC | ||
Compatible Printers Thermal transfer | ||
- COO (Country of Origin):
- BE
The Dymo Small name badge label is designed for efficient identification. Ideal for events or office settings, it clarifies roles and responsibilities by providing clear and professional identification for individuals.
Prints individual labels with ease, eliminating the need for bulk printing
Constructed from high-quality paper for enhanced durability
Permanent adhesive ensures labels securely stick to surfaces under various conditions
Offers a convenient size for precise and clear labelling
Related links
- Dymo White Label Printer Roll 300 Per Roll Qty, 89 mm
- Dymo White Label Roll 260 Per Roll Qty, 89 mm
- Dymo White Label Printer Roll 500 Per Roll Qty, 51 mm
- Dymo White Label Printer Roll 1000 Per Roll Qty, 57 mm
- Dymo White Label Printer Roll 320 Per Roll Qty, 70 mm
- Dymo White Label Printer Roll 220 Per Roll Qty, 101 mm
- Dymo White Label Printer Roll 500 Per Roll Qty, 54 mm
- Dymo White Yellow Print Label Roll 240 Per Pack Qty, 89 mm
