Brady Green Green Print Label Roll, 57 mm Width, 1 Roll Qty, 30.5 m

Subtotal (1 unit)*

€172.51

(exc. VAT)

€212.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€172.51

*price indicative

RS Stock No.:
177-9085
Mfr. Part No.:
B30C-2250-7569-GN
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label Roll

Label Width

57mm

Label Quantity

1Roll

Background Colour

Green

Label Length

30.5m

Print Colour

Green

Laminated

No

Material

PVC

Standards/Approvals

RoHS, CSA, UL Recognised (UL969), Halogen Free, REACH, ISO 9001:2015

Compatible Printers

BBP30, BBP31, BBP33, BBP35, BBP37, i3300, i5300, S3000, S3100, S3700

B-7569 is ideal for indoor/outdoor facility labels, including 5S labels, safety labels, warning labels, pipe markers, equipment labels and visual workplace labels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy