Brady Blue Blue Print Label Roll, 57 mm Width, 1 Roll Qty, 30.5 m
- RS Stock No.:
- 177-9084
- Mfr. Part No.:
- B30C-2250-7569-BL
- Manufacturer:
- Brady
Subtotal (1 unit)*
€167.73
(exc. VAT)
€206.31
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.73 |
*price indicative
- RS Stock No.:
- 177-9084
- Mfr. Part No.:
- B30C-2250-7569-BL
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 57mm | |
| Label Quantity | 1Roll | |
| Background Colour | Blue | |
| Label Length | 30.5m | |
| Print Colour | Blue | |
| Laminated | No | |
| Material | Vinyl | |
| Standards/Approvals | UL Recognised (UL969), Halogen Free, CSA, RoHS, ISO 9001:2015, REACH | |
| Compatible Printers | BBP30, BBP31, BBP33, BBP35, BBP37, i3300, i5300, S3000, S3100, S3700 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 57mm | ||
Label Quantity 1Roll | ||
Background Colour Blue | ||
Label Length 30.5m | ||
Print Colour Blue | ||
Laminated No | ||
Material Vinyl | ||
Standards/Approvals UL Recognised (UL969), Halogen Free, CSA, RoHS, ISO 9001:2015, REACH | ||
Compatible Printers BBP30, BBP31, BBP33, BBP35, BBP37, i3300, i5300, S3000, S3100, S3700 | ||
- COO (Country of Origin):
- MX
B-7569 is ideal for indoor/outdoor facility labels, including 5S labels, safety labels, warning labels, pipe markers, equipment labels and visual workplace labels.
Related links
- Brady Blue Blue Print Label Roll 1 Roll Qty, 30.5 m
- Brady Green Green Print Label Roll 1 Roll Qty, 30.5 m
- Brady White White Print Label Roll 1 Roll Qty, 30.5 m
- Brady Black Black Print Label Roll 1 Roll Qty, 30.5 m
- Brady Blue Black Print Label Roll 1 Roll Qty, 30.5 m
- Brady Red Red Print Label Roll 1 Roll Qty, 266 mm
- Brady Yellow Label Roll 1 Roll Qty
- Brady Red Red Print Label Roll 1 Roll Qty, 30.5 m
