Brady White Label Roll, 38.1 mm Width, 2500 Per Roll Qty, 19.05 mm
- RS Stock No.:
- 179-7691
- Mfr. Part No.:
- BPT-6-8423-2.5
- Manufacturer:
- Brady
Subtotal (1 box of 2500 units)*
€122.00
(exc. VAT)
€150.06
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €122.00 | €0.049 |
*price indicative
- RS Stock No.:
- 179-7691
- Mfr. Part No.:
- BPT-6-8423-2.5
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 38.1mm | |
| Label Quantity | 2500Per Roll | |
| Background Colour | White | |
| Label Length | 19.05mm | |
| Laminated | No | |
| Material | Polyester | |
| Standards/Approvals | UL, CSA | |
| Compatible Printers | BBP11, BBP12, THT 76 mm Core Printers | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 38.1mm | ||
Label Quantity 2500Per Roll | ||
Background Colour White | ||
Label Length 19.05mm | ||
Laminated No | ||
Material Polyester | ||
Standards/Approvals UL, CSA | ||
Compatible Printers BBP11, BBP12, THT 76 mm Core Printers | ||
- COO (Country of Origin):
- BE
Brady White Label
The Brady white printer label is made of printable polyester with permanent acrylic adhesive. It works with BBP12, BBP11, PR200Plus, PR300Plus, PR600Plus, BP1244, BP1344, BP4000 and BP4320 printers. It prints using an R-6000HF print ribbon series.
Features and Benefits
• Resistant to abrasion and humidity
• Satin finish
• Service temperature range between -70°C and 110°C
Applications
• Laboratory labelling
• Asset identification
• Labels on printed circuit boards
• Barcode printing
• Freezer and autoclave environments
Certifications
• UL approved
• CSA certified
Related links
- Brady Silver Label Roll 2500 Per Roll Qty, 19.05 mm
- Brady White Label Roll 2500 Per Roll Qty, 12.7 mm
- Brady White Label Roll 21360 Per Roll Qty, 19.05 mm
- HellermannTyton White Label Roll 2500 Per Pack Qty, 19.05 mm
- Brady White Label Roll 1000 Per Roll Qty, 31.75 mm
- Brady White Label Roll 1000 Per Roll Qty, 25.4 mm
- Brady White Label Roll 2500 Per Roll Qty, 6.35 mm
- Brady White Label Roll 250 Per Pack Qty
