Brady White Label Roll, 57.15 mm Width, 21360 Per Roll Qty, 19.05 mm
- RS Stock No.:
- 179-7674
- Mfr. Part No.:
- BPT-722-075
- Manufacturer:
- Brady
Subtotal (1 box of 21360 units)*
€456.97
(exc. VAT)
€562.07
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €456.97 | €0.021 |
*price indicative
- RS Stock No.:
- 179-7674
- Mfr. Part No.:
- BPT-722-075
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 57.15mm | |
| Label Quantity | 21360Per Roll | |
| Label Length | 19.05mm | |
| Background Colour | White | |
| Laminated | No | |
| Material | Paper | |
| Compatible Printers | BBP11, BBP12, BP1244, BP1344, BP4000, BP4320 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 57.15mm | ||
Label Quantity 21360Per Roll | ||
Label Length 19.05mm | ||
Background Colour White | ||
Laminated No | ||
Material Paper | ||
Compatible Printers BBP11, BBP12, BP1244, BP1344, BP4000, BP4320 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BE
Brady White Label Printer Tape And Label
The Brady white label printer tape is compatible with BBP11, BBP12, BP1244, BP1344, BP4000 and BP4320. As this label printer tape is highly compatible, it is widely used in industrial applications. Thermal transfer printing technology is used to print labels.
Features and Benefits
• Matte finish
• Permanent acrylic adhesive
• Average outdoor durability of 3 to 5 years
Applications
• Parcel labels
• Package labels
• Warehouse labels
Related links
- Brady White Label Roll 2500 Per Roll Qty, 19.05 mm
- Brady White Label Roll 8820 Per Roll Qty, 50.8 mm
- Brady Silver Label Roll 2500 Per Roll Qty, 19.05 mm
- Brady White 25.4 mm Width 19.05 mm
- Brady Transparent 12.7 mm Width 19.05 mm
- HellermannTyton White Label Roll 2500 Per Pack Qty, 19.05 mm
- HellermannTyton White Label Roll 5000 Per Pack Qty, 19.05 mm
- Brady White Label Roll 2500 Per Roll Qty, 12.7 mm
