Brady B-595 Vinyl White Green Print Label Roll, 12.70mm Width, 1 Qty
- RS Stock No.:
- 213-8498
- Mfr. Part No.:
- M61C-500-595-GN
- Manufacturer:
- Brady
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€65.45
(exc. VAT)
€80.50
(inc. VAT)
- RS Stock No.:
- 213-8498
- Mfr. Part No.:
- M61C-500-595-GN
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 12.70mm | |
| Roll Length | 15.24m | |
| Label Quantity | 1 | |
| Background Colour | White | |
| Print Colour | Green | |
| Laminated | Yes | |
| Series | B-595 Vinyl | |
| Material | Vinyl | |
| Works With Printer Models | BMP61, M611 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 12.70mm | ||
Roll Length 15.24m | ||
Label Quantity 1 | ||
Background Colour White | ||
Print Colour Green | ||
Laminated Yes | ||
Series B-595 Vinyl | ||
Material Vinyl | ||
Works With Printer Models BMP61, M611 | ||
- COO (Country of Origin):
- MX
The Brady green vinyl label is durable, low-shrink vinyl with ultra-aggressive adhesive is the perfect solution for identification on rough surfaces and in harsh environment areas. The vinyl tape is ideal for use in pipe marking, warehouse and safety identification, arc flash and visual workplace labels in both indoor and outdoor use. It has clean gloss finish is resistant to chemicals, grease, oil, and cleaning agents so your identification stays legible.
Service temperature of -40 to 180° F
Thickness 0.004 in
Thickness 0.004 in
Related links
- Brady B-595 Vinyl White Black Print Label Roll 1 Qty
- Brady B-595 Vinyl White Black Print Label Roll 1 Qty
- Brady B-595 Vinyl Green Cable Labels 1 Qty
- Brady B-595 Vinyl White Cable Labels 1 Qty
- Brady B-423 Polyester White Cable Labels 1 Qty
- Brady White Red Print Label Roll 1 Per Pack Qty
- Brady B-595 Vinyl Grey Cable Labels 1 Qty
- Brady B-595 Vinyl Blue Cable Labels 1 Qty

