Brady B-595 Vinyl White Cable Labels, 50.80mm Width, 1 Qty
- RS Stock No.:
- 711-7855
- Mfr. Part No.:
- M71C-2000-595-WT
- Manufacturer:
- Brady
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€109.39
(exc. VAT)
€134.55
(inc. VAT)
- RS Stock No.:
- 711-7855
- Mfr. Part No.:
- M71C-2000-595-WT
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Label Width | 50.80mm | |
| Roll Length | 15.24m | |
| Label Quantity | 1 | |
| Background Colour | White | |
| Series | B-595 Vinyl | |
| Material | Vinyl | |
| Works With Printer Models | BMP71 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Label Width 50.80mm | ||
Roll Length 15.24m | ||
Label Quantity 1 | ||
Background Colour White | ||
Series B-595 Vinyl | ||
Material Vinyl | ||
Works With Printer Models BMP71 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Brady Label Refill Tape
The Brady white label printer refill tape has a length of 15.24m and a width of 50.8mm. It is compatible with the BMP71 label printer. This tape adheres well to the cleanest as well as dry surfaces and conforms to irregular, curved or rough surfaces. It stands up to grease, oil and most industrial chemicals.
Features and Benefits
Can be applied at -18°C
Five year average outdoor durability in temperatures from -40°C to 85°C
Abrasion-Resistant
Chemical-Resistant
Oil-Resistant
Five year average outdoor durability in temperatures from -40°C to 85°C
Abrasion-Resistant
Chemical-Resistant
Oil-Resistant
Applications
Equipment
Pipes walls
Windows
Pipes walls
Windows
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Related links
- Brady B-595 Vinyl Blue Cable Labels 1 Qty
- Brady B-595 Vinyl Green Cable Labels 1 Qty
- Brady B-595 Vinyl Grey Cable Labels 1 Qty
- Brady B-595 Vinyl Clear Cable Labels 1 Qty
- Brady B-595 Vinyl Yellow Cable Labels, 50.8mm Width
- Brady B-595 Vinyl White Green Print Label Roll 1 Qty
- Brady B-595 Vinyl White Black Print Label Roll 1 Qty
- Brady B-595 Vinyl White Black Print Label Roll 1 Qty

