HellermannTyton Silver Label Roll, 27 mm Width, 1000 Per Pack Qty, 8 mm
- RS Stock No.:
- 215-8523
- Mfr. Part No.:
- 596-00562 TAG27-08TDK1-1220-WH
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€284.78
(exc. VAT)
€350.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €284.78 |
*price indicative
- RS Stock No.:
- 215-8523
- Mfr. Part No.:
- 596-00562 TAG27-08TDK1-1220-WH
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Label Roll | |
| Label Width | 27mm | |
| Label Quantity | 1000Per Pack | |
| Label Length | 8mm | |
| Background Colour | Silver | |
| Material | Polyester | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Label Roll | ||
Label Width 27mm | ||
Label Quantity 1000Per Pack | ||
Label Length 8mm | ||
Background Colour Silver | ||
Material Polyester | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DK
The HellermannTyton WIC range of pre-printed cable markers easily snap onto cables and wires. The WIC tool ensures an easy application of the markers - simply insert the markers into the tool, slide down and press the markers onto the wire while twisting. Markers for fibre cables should be applied by hand. All markers come with a locking mechanism to ensure perfect text alignment. Two accessories available to identify cables from 6 mm² up to 25 mm² (WICA-AC10-25) and up to 95 mm² (WICA-ACT-BK).
Fast and easy to use pre-printed nylon snap-on marker
Ideal where termination is completed or for maintenance and repair
Markers lock together to give perfect text alignment
Gripping system locks markers onto wire and resists rotation
Vibration resistant markers, WIC markers lock onto wire and cable tightly
Related links
- HellermannTyton Silver Silver Print Label Roll 1000 Per Pack Qty, 8 mm
- HellermannTyton White Label Roll 1000 Per Roll Qty, 27 mm
- HellermannTyton White Label Roll 1000 Per Pack Qty, 27 mm
- HellermannTyton White Label Roll 1000 Per Pack Qty, 15 mm
- HellermannTyton White Label Roll 1000 Per Pack Qty, 12 mm
- HellermannTyton Silver Label Roll 1000 Per Pack Qty, 12.5 mm
- HellermannTyton Silver Silver Print Label Roll 1000 Per Pack Qty, 15 mm
- HellermannTyton Silver Silver Print Label Roll 1000 Per Pack Qty, 27 mm
