HellermannTyton White Label Roll, 6 mm Width, 25000 Per Pack Qty, 10 mm
- RS Stock No.:
- 216-0300
- Mfr. Part No.:
- 596-12149 TAG06-10TC-1216-WH-1216-WH
- Manufacturer:
- HellermannTyton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-0300
- Mfr. Part No.:
- 596-12149 TAG06-10TC-1216-WH-1216-WH
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Label Roll | |
| Label Width | 6mm | |
| Label Quantity | 25000Per Pack | |
| Label Length | 10mm | |
| Background Colour | White | |
| Material | Polyethylene | |
| Standards/Approvals | RoHS | |
| Compatible Printers | Control Panel Identification | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Label Roll | ||
Label Width 6mm | ||
Label Quantity 25000Per Pack | ||
Label Length 10mm | ||
Background Colour White | ||
Material Polyethylene | ||
Standards/Approvals RoHS | ||
Compatible Printers Control Panel Identification | ||
- COO (Country of Origin):
- DE
The HellermannTyton label for control panel identification for thermal transfer printing are suitable for the permanent identification of components and preassembled unit within electrical industry as well as asset identification. They can also be used in the design and setup as well as in the repair and expansion of control cabinets and control unit.
Suited to labelling electrical panels
Where high label visibility is required
Partially suitable for critical surfaces
Rounded corners ensure better long term durability of adhesion
Related links
- HellermannTyton White Label Roll 25000 Per Pack Qty, 15 mm
- HellermannTyton White Label Roll 25000 Per Pack Qty, 8 mm
- HellermannTyton White Label Roll 25000 Per Pack Qty, 15 mm
- HellermannTyton White Cable Labels 5000 Per Pack Qty, 10 mm
- HellermannTyton White Label Roll 7500 Per Roll Qty, 12.7 mm
- HellermannTyton White Label Roll 5000 Per Pack Qty, 6.35 mm
- HellermannTyton White Label Roll 2500 Per Pack Qty, 19.05 mm
- HellermannTyton White Label Roll 500 Per Roll Qty, 50.8 mm
