HellermannTyton White Label Roll, 8 mm Width, 25000 Per Pack Qty, 15 mm
- RS Stock No.:
- 216-0301
- Mfr. Part No.:
- 596-12152 TAG08-15TC-1216-WH-1216-WH
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€926.98
(exc. VAT)
€1,140.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €926.98 |
*price indicative
- RS Stock No.:
- 216-0301
- Mfr. Part No.:
- 596-12152 TAG08-15TC-1216-WH-1216-WH
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Label Roll | |
| Label Width | 8mm | |
| Label Quantity | 25000Per Pack | |
| Background Colour | White | |
| Label Length | 15mm | |
| Material | Polyethylene | |
| Standards/Approvals | RoHS | |
| Compatible Printers | Control Panel Identification | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Label Roll | ||
Label Width 8mm | ||
Label Quantity 25000Per Pack | ||
Background Colour White | ||
Label Length 15mm | ||
Material Polyethylene | ||
Standards/Approvals RoHS | ||
Compatible Printers Control Panel Identification | ||
- COO (Country of Origin):
- DE
The HellermannTyton label for control panel identification for thermal transfer printing are suitable for the permanent identification of components and preassembled unit within electrical industry as well as asset identification. They can also be used in the design and setup as well as in the repair and expansion of control cabinets and control unit.
Suited to labelling electrical panels
Where high label visibility is required
Partially suitable for critical surfaces
Rounded corners ensure better long term durability of adhesion
Related links
- HellermannTyton White Label Roll 25000 Per Pack Qty, 15 mm
- HellermannTyton White Label Roll 25000 Per Pack Qty, 8 mm
- HellermannTyton White Label Roll 25000 Per Pack Qty, 10 mm
- HellermannTyton White Label Roll 1000 Per Pack Qty, 15 mm
- HellermannTyton White Label Roll 2000 Per Roll Qty, 50.8 mm
- HellermannTyton White Label Roll 5000 Per Pack Qty, 6.35 mm
- HellermannTyton White Label Roll 7500 Per Roll Qty, 12.7 mm
- HellermannTyton White Label Roll 7500 Per Roll Qty, 9.53 mm
