HellermannTyton White Cable Labels, 102 mm Width, 250 Per Pack Qty, 64 mm

Subtotal (1 unit)*

€128.21

(exc. VAT)

€157.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€128.21

*price indicative

RS Stock No.:
216-0304
Mfr. Part No.:
596-12265 TAG102-64TD1-892-WH-892-WH
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Labels

Label Width

102mm

Label Quantity

250Per Pack

Label Length

64mm

Background Colour

White

Material

Vinyl Polyvinyl Chloride

Standards/Approvals

RoHS

Compatible Printers

IT Ties, IMP Plates and Tags

COO (Country of Origin):
DE
The HellermannTyton label for IT ties are specially tailored to the size used in the IT marking tie and IMP/IT as well as Q-tag range. The flexible material sticks to the marking tie or tag, even on rounded surfaces. Using unique numbering, graphics or barcodes the label give excellent asset identification possibilities. It produces professional marking of tubes, pipes, cables and other parts.

Suited to the slightly rough surfaces of Q-tags, IT ties and IMP/IT plates

Adheres to rounded surfaces

White label give excellent contrast

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy