HellermannTyton White Cable Labels, 68 mm Width, 2500 Per Pack Qty, 16 mm
- RS Stock No.:
- 216-0360
- Mfr. Part No.:
- 596-12264 TAG68-16TD1-892-WH-892-WH
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€508.96
(exc. VAT)
€626.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €508.96 |
*price indicative
- RS Stock No.:
- 216-0360
- Mfr. Part No.:
- 596-12264 TAG68-16TD1-892-WH-892-WH
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Labels | |
| Label Width | 68mm | |
| Label Quantity | 2500Per Pack | |
| Background Colour | White | |
| Label Length | 16mm | |
| Material | Vinyl Polyvinyl Chloride | |
| Compatible Printers | IMP Plates and Tags, IT Ties | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Labels | ||
Label Width 68mm | ||
Label Quantity 2500Per Pack | ||
Background Colour White | ||
Label Length 16mm | ||
Material Vinyl Polyvinyl Chloride | ||
Compatible Printers IMP Plates and Tags, IT Ties | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HellermannTyton label for IT ties are specially tailored to the size used in the IT marking tie and IMP/IT as well as Q-tag range. The flexible material sticks to the marking tie or tag, even on rounded surfaces. Using unique numbering, graphics or barcodes the label give excellent asset identification possibilities. It produces professional marking of tubes, pipes, cables and other parts.
Suited to the slightly rough surfaces of Q-tags, IT ties and IMP/IT plates
Adheres to rounded surfaces
White label give excellent contrast
Related links
- HellermannTyton White Cable Labels 2500 Per Pack Qty, 16 mm
- HellermannTyton White White Print Cable Labels 2500 Per Pack Qty, 16 mm
- HellermannTyton White Cable Labels 2500 Per Pack Qty, 21 mm
- HellermannTyton White Cable Labels 5000 Per Pack Qty, 10 mm
- HellermannTyton White Cable Labels 5000 Per Pack Qty, 6 mm
- HellermannTyton White Cable Labels 250 Per Pack Qty, 64 mm
- HellermannTyton White Cable Labels 2500 Per Pack Qty, 21 mm
- HellermannTyton White White Print Cable Labels 1000 Per Pack Qty, 38.1 mm
