HellermannTyton Yellow Label Roll, 16.5 mm Width, 50 m

Subtotal (1 unit)*

€401.99

(exc. VAT)

€494.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€401.99

*price indicative

RS Stock No.:
216-0315
Mfr. Part No.:
596-12172 TAG16-06TE-880-YE-880-YE
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Label Roll

Label Width

16.5mm

Label Length

50m

Background Colour

Yellow

Material

Vinyl

Compatible Printers

Control Panel Identification

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The HellermannTyton label for control panel identification for thermal transfer printing are suitable for the permanent identification of components and preassembled unit within electrical industry as well as asset identification. It can also be used in the design and setup as well as in the repair and expansion of control cabinets and control unit.

Suited to labelling electrical panels

Where high label visibility is required

Partially suitable for critical surfaces

Rounded corners ensure better long term durability of adhesion

Easily remove or reposition label as required

No sticky residue on remova

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy