HellermannTyton Yellow Label Roll, 20 mm Width, 10000 Per Roll Qty, 20 mm
- RS Stock No.:
- 662-6194
- Mfr. Part No.:
- 596-11211 TAG20-08TE-1211-YE-1211-YE
- Manufacturer:
- HellermannTyton
Image representative of range
Subtotal (1 reel of 10000 units)*
€183.25
(exc. VAT)
€225.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €183.25 | €0.018 |
*price indicative
- RS Stock No.:
- 662-6194
- Mfr. Part No.:
- 596-11211 TAG20-08TE-1211-YE-1211-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Label Roll | |
| Label Width | 20mm | |
| Label Quantity | 10000Per Roll | |
| Label Length | 20mm | |
| Background Colour | Yellow | |
| Laminated | No | |
| Material | Vinyl | |
| Compatible Printers | TT4000, TT420, TT4031, TT4030 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Label Roll | ||
Label Width 20mm | ||
Label Quantity 10000Per Roll | ||
Label Length 20mm | ||
Background Colour Yellow | ||
Laminated No | ||
Material Vinyl | ||
Compatible Printers TT4000, TT420, TT4031, TT4030 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Labels for Identifying Equipment
Blank labels for thermal transfer print
For permanent and temporary identification of assemblies and cables
Good adhesion to wide range of subsurfaces
Good resistance to water, alcohol, most oils, lubricants, fuels, aliphatic solvents, weak acids, salts and alkalis
Acrylic adhesive
Easy-to-print labels with TT420 printer system (RS stock no.: 447-361) and TT822OUT colour printer ribbon (RS stock no.: 447-349) TagPrint PRO label software (RS stock no.: 448-506)
Contents
10000
Related links
- HellermannTyton Yellow Label Roll 10000 Per Pack Qty, 8 mm
- HellermannTyton Yellow Label Roll 10000 Per Pack Qty, 9 mm
- HellermannTyton Yellow Label Roll 2000 Per Pack Qty, 22 mm
- HellermannTyton Yellow Label Roll 10000 Per Pack Qty, 11 mm
- HellermannTyton Yellow Label Roll 5000 Per Pack Qty, 11 mm
- HellermannTyton White Label Roll 2500 Per Pack Qty, 20 mm
- Phoenix Contact Yellow Label Roll 500 Per Roll Qty, 8 mm
- HellermannTyton Yellow Label Roll 50 m
