HellermannTyton White Label Roll, 101.6 mm Width, 50 m

Subtotal (1 unit)*

€199.10

(exc. VAT)

€244.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€199.10

*price indicative

RS Stock No.:
216-0376
Mfr. Part No.:
596-12171 TAGR1TD-1213-WH-1213-WH
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Label Roll

Label Width

101.6mm

Label Length

50m

Background Colour

White

Material

Vinyl Polyvinyl Chloride

Compatible Printers

Thermal Transfer Printer

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The HellermannTyton warehouse and pipe labelling for thermal transfer printing are used to identify storage system with barcode and location information. These are also suitable for general marking of parts and components, samples and blocked goods in quality assurance, storage boxes and barrels.

Pipe, warehouse and shelving label

Supplied on a continuous roll and cut by hand or automated with printer cutters

Also for rough surfaces

Good resistance in outdoor applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy