RS Better World
Dymo White Black Print Label Roll, 25 mm Width, 54 mm
- RS Stock No.:
- 255-7648
- Mfr. Part No.:
- 2177564
- Manufacturer:
- Dymo
Subtotal (1 box of 6 units)*
€115.12
(exc. VAT)
€141.60
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €115.12 | €19.187 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 255-7648
- Mfr. Part No.:
- 2177564
- Manufacturer:
- Dymo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Product Type | Label Roll | |
| Label Width | 25mm | |
| Background Colour | White | |
| Label Length | 54mm | |
| Print Colour | Black | |
| Material | Plastic | |
| Compatible Printers | Dymo 550 Series, Dymo 450 Series | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Verification | FSC Certified | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Product Type Label Roll | ||
Label Width 25mm | ||
Background Colour White | ||
Label Length 54mm | ||
Print Colour Black | ||
Material Plastic | ||
Compatible Printers Dymo 550 Series, Dymo 450 Series | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Verification FSC Certified | ||
- COO (Country of Origin):
- BE
The Dymo large return address labels has direct thermal print technology thet provides clear text without messy, expensive ink or toner.
Prints one label at a time - no more waiting in line at the printer
Labels are FSC certified
500 label & roll 6 pack
Related links
- Dymo White Black Print Label Roll 54 mm
- Dymo White Black Print Label Roll 750 Per Roll Qty, 25 mm
- Dymo White Black Print Label Roll 1700 Per Roll Qty, 25 mm
- Dymo White Black Print Label Roll 1000 Per Roll Qty, 25 mm
- Dymo White Black Print Label 220 Per Roll Qty, 54 mm
- Dymo White Black Print Label Roll 300 Per Roll Qty, 89 mm
- Dymo White Black Print Label Roll 900 Per Roll Qty, 64 mm
- Dymo White Black Print Label Roll 220 Per Roll Qty, 159 mm
