Brady LaserTab White Label Roll, 20mm Width, 8mm Height, 10080Per Roll Qty
- RS Stock No.:
- 277-3343
- Distrelec Article No.:
- 193-11-640
- Mfr. Part No.:
- 014387
- Manufacturer:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 277-3343
- Distrelec Article No.:
- 193-11-640
- Mfr. Part No.:
- 014387
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Height | 8mm | |
| Label Width | 20mm | |
| Label Quantity | 10080Per Roll | |
| Background Colour | White | |
| Series | LaserTab | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Height 8mm | ||
Label Width 20mm | ||
Label Quantity 10080Per Roll | ||
Background Colour White | ||
Series LaserTab | ||
- COO (Country of Origin):
- BE
The Brady Polyester Label B747A is recommended for alphanumeric and barcode applications that require good solvent resistance and moderate to high temperature performance. This product works well on the topside of most circuit boards and ICs, as well as general labelling applications. The B747A is formulated specially for laser printers.
Offers high print resolution
Good smudge resistance
Good solvent resistance
Moderate to high temperature performance
Good smudge resistance
Good solvent resistance
Moderate to high temperature performance
Blank, printable polyester labels for Laser Printers. This material is a UL Recognised Component when printed with designated laser printer toners. See UL File MH17154 for specific details.
Related links
- Brady White Label Roll 1 Roll Qty
- Brady White Label Roll 1 Roll Qty
- Brady White Label Roll 1 Roll Qty
- Brady White Label Roll 1 Roll Qty
- Brady White Label Roll 2500 Per Roll Qty, 6.35 mm
- Brady White Label Roll 1500 Per Roll Qty, 25.4 mm
- Brady White Label Roll 2500 Per Roll Qty
- Brady White Label Roll 55 Per Roll Qty, 78 mm
