Brady White Label Roll, 57.5 mm Width, 1 Roll Qty

Subtotal (1 unit)*

€214.06

(exc. VAT)

€263.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€214.06

*price indicative

RS Stock No.:
177-9099
Mfr. Part No.:
B30C-2250-855-WT
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label Roll

Label Width

57.5mm

Label Quantity

1Roll

Background Colour

White

Laminated

No

Material

Polyester

Standards/Approvals

RoHS, REACH, CSA Accepted, ISO 9001:2015, UL (UL969)

Compatible Printers

BBP30, BBP31, BBP33, BBP35, BBP37, i3300, S3000, S3100, S3700

COO (Country of Origin):
MX

Brady White Thermal Transfer Printer Tape And Label


The Brady white ToughWash thermal transfer printer (B-855) wash-down tape and label has a matte finish and permanent acrylic adhesive. It is compatible with BBP30, BBP31, BBP33, BBP35, BBP37 and S3100 printers.

Features and Benefits


• Harsh environment labels

• Rectangular shape

• Good contrast

• Smear resistant

• High pressure resistant

• Heat resistant

• Harsh chemicals resistant

• Operating temperature range between -40°C and 110°C

Applications


• Food and beverage processing industry

• General identification

• Safety

• Wash-downs

Certifications


• EU directive 2011/65/EU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy