Seiko Instruments White Label Roll, 54 mm Width, 220 Per Roll Qty, 101 mm
- RS Stock No.:
- 283-5962
- Distrelec Article No.:
- 125-11-655
- Mfr. Part No.:
- SLP-SRL
- Manufacturer:
- Seiko Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-5962
- Distrelec Article No.:
- 125-11-655
- Mfr. Part No.:
- SLP-SRL
- Manufacturer:
- Seiko Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seiko Instruments | |
| Product Type | Label Roll | |
| Label Width | 54mm | |
| Label Quantity | 220Per Roll | |
| Label Length | 101mm | |
| Background Colour | White | |
| Material | Paper | |
| Standards/Approvals | No | |
| Compatible Printers | SLP200 | |
| Select all | ||
|---|---|---|
Brand Seiko Instruments | ||
Product Type Label Roll | ||
Label Width 54mm | ||
Label Quantity 220Per Roll | ||
Label Length 101mm | ||
Background Colour White | ||
Material Paper | ||
Standards/Approvals No | ||
Compatible Printers SLP200 | ||
- COO (Country of Origin):
- JP
The Dispatch Labels is a versatile and high-quality solution for various technical needs. With impressive features and reliability, it is designed to meet the demands of modern applications.
High-quality components ensure durability and performance
Advanced technology for efficient functionality
Compact design for easy integration into existing systems
Flexible usage in a wide range of applications
Reliable performance for uninterrupted operation
Related links
- Seiko Instruments White Label Roll 900 Per Pack Qty, 101 mm
- Seiko Instruments White Label Roll 320 Per Pack Qty, 70 mm
- Seiko Instruments White Label Roll 220 Per Roll Qty, 51 mm
- Seiko Instruments White Label Roll 130 Per Pack Qty, 89 mm
- Seiko Instruments White Label Roll 130 Per Roll Qty, 89 mm
- Seiko Instruments White Label Roll 300 Per Roll Qty, 38 mm
- Seiko Instruments White Label Roll 250 Per Pack Qty, 89 mm
- Seiko Instruments White Label Roll 260 Per Roll Qty, 89 mm
