Seiko Instruments White Label Roll, 28 mm Width, 260 Per Roll Qty, 89 mm
- RS Stock No.:
- 283-6616
- Distrelec Article No.:
- 125-11-653
- Mfr. Part No.:
- SLP-2RLH
- Manufacturer:
- Seiko Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-6616
- Distrelec Article No.:
- 125-11-653
- Mfr. Part No.:
- SLP-2RLH
- Manufacturer:
- Seiko Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seiko Instruments | |
| Product Type | Label Roll | |
| Label Width | 28mm | |
| Label Quantity | 260Per Roll | |
| Background Colour | White | |
| Label Length | 89mm | |
| Material | Paper | |
| Standards/Approvals | No | |
| Compatible Printers | SLP100 | |
| Select all | ||
|---|---|---|
Brand Seiko Instruments | ||
Product Type Label Roll | ||
Label Width 28mm | ||
Label Quantity 260Per Roll | ||
Background Colour White | ||
Label Length 89mm | ||
Material Paper | ||
Standards/Approvals No | ||
Compatible Printers SLP100 | ||
- COO (Country of Origin):
- VN
The Adhesive address labels with 2 number of rolls and made up of paper label material.
RoHS compliance
Related links
- Seiko Instruments White Label Roll 130 Per Roll Qty, 89 mm
- Seiko Instruments White Label Roll 130 Per Pack Qty, 89 mm
- Seiko Instruments White Label Roll 1000 Per Pack Qty, 89 mm
- Seiko Instruments White Label Roll 260 Per Roll Qty, 89 mm
- Seiko Instruments White Label Roll 250 Per Pack Qty, 89 mm
- Seiko Instruments White Label Roll 1700 Per Roll Qty, 51 mm
- Seiko Instruments White Label Roll 220 Per Roll Qty, 51 mm
- Seiko Instruments White Label Roll 220 Per Roll Qty, 101 mm
